Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,303.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,303.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM7105-2D
Order Code3864452
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height160mm
External Width50mm
External Depth30mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Large Screen ThermoBarScan 1D & 2D barcode reader w/ USB interface. Readable Bar codes include: - All UPC/EAN/JAN Codes, EAN29 Codes, Code 39, Code 128, PDF417, QR Code, Data Matrix, GS1-DataBarTM, RSS, RSS Limited, RSS-14, RSS-14 Stacked, RSS-Expand, Interleave25.
- Measurement range: -200 to +1,820°C (probe type dependant)
- Temperature alarms: user-programmable for personalised needs
- User programmable remedial prompts
- Scrolling buttons - to view past data on screen
- Log only button - to log date and temperature without needing a barcode
- Download data to PC via USB Interface (supplied with software)
- °C/°F switchable and low battery indication
- IP65 casing and self-calibrating
- Rubber Boot included for extra protection against damage
- Includes 1 x PP3 battery
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
50mm
Product Range
-
External Height
160mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22