Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,166.471 |
| 5+ | Kč1,044.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,166.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoBS-634
Order Code3370683
Technical Datasheet
Transformer Power Tappings100V: 6W, 3W<lt/>BR<gt/>70V: 3W, 1.5W
Frequency Response Min120Hz
Frequency Response Max18kHz
External Height330mm
External Width219mm
External Depth80mm
SVHCTo Be Advised
Product Overview
100V PA wall mount speaker with fast installation, outstanding performance & design.
- 5" Cone type speaker
- HIPS resin enclosure (fire resistant grade UL94 V-0)
- Steel mesh grille
- Off-white colour
- Plug-in speaker receptacle
Technical Specifications
Transformer Power Tappings
100V: 6W, 3W<lt/>BR<gt/>70V: 3W, 1.5W
Frequency Response Max
18kHz
External Width
219mm
SVHC
To Be Advised
Frequency Response Min
120Hz
External Height
330mm
External Depth
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8