Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,734.663 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,734.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoH-2
Order Code3403655
Technical Datasheet
Transformer Power Tappings12/6/3/1.5W (70V); 12/6/3W (100V)
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height111mm
External Width268mm
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
The H-2 is a dome-shaped, small surface-mount 2-way speaker that ensures quality sound reproduction. The angle of speaker can be adjusted for 360 degrees parallel to the mounting surface.
- Smooth curved surface allows it to blend in with the interiors of most modern buildings
- A 10cm woofer featuring high input produces powerful low frequency sound despite its small size
- 1" balanced dome tweeter features ferro-fluid to ensure superb transient response characteristics for clear, high sound capabilities
- Designed with an emphasis on easy installation and safety, as well as easier conduit wiring
- Built-in matching transformer permits the speaker to be used for both high and low impedance applications
- For low impedance applications either the 4Ω or 16Ω terminal can be selected
- Detachable screw terminals facilitate connection. Dual positive and negative terminals also facilitate bridge connections
- Enclosure and grill constructed from fire resistant ABS
- Detachable screw terminals facilitate connection. dual positive and negative terminals also facilitate bridge connections
- The structure of the speakers grille is specially designed for ease of refinishing and repainting
- 120W (Continuous program / 4Ω), 40W (continuous pink noise / 4Ω, 50 - 20kHz)
- Rated 12W (16Ω, 70V/100V line)
- Impedance: 4Ω Direct, 16Ω Transformer
Technical Specifications
Transformer Power Tappings
12/6/3/1.5W (70V); 12/6/3W (100V)
Frequency Response Max
20kHz
External Width
268mm
Product Range
-
Frequency Response Min
100Hz
External Height
111mm
External Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.893