Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,620.168 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč1,620.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPC-648R
Order Code3370701
Technical Datasheet
Transformer Power Tappings6, 3, 1W
Frequency Response Min100Hz
Frequency Response Max18kHz
External Height-
External Width168mm
External Depth77mm
SVHCTo Be Advised
Product Overview
The TOA PC-648R ceiling speakers are cost effective and easy to install 100V 6W ceiling speakers, ideal for background music and music/paging systems.
- 100V 6W Ceiling speakers
- Polypropylene resin panel and frame
- Coated steel grille
- Spring clamp mechanism
- Ceiling thickness: 5-25mm
- Priced for box of 4
Technical Specifications
Transformer Power Tappings
6, 3, 1W
Frequency Response Max
18kHz
External Width
168mm
SVHC
To Be Advised
Frequency Response Min
100Hz
External Height
-
External Depth
77mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.33