Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,826.576 |
| 3+ | Kč1,644.245 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,826.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPM660
Order Code3370764
Technical Datasheet
DirectivityCardioid
Output Impedance600ohm
Frequency Response Min100Hz
Frequency Response Max10kHz
Sensitivity-58dB
Connector Type6.35mm Stereo Jack Plug
Lead Length2.5m
SVHCTo Be Advised
Product Overview
- Short-off press to talk switch with open OFF type extra switch contact
- Low handling noise
- Can be remotely operated with additional components, e.g. priority & transmitting/ receiving relays
- 600Ω unbalanced output impedance
- 2.5m single-core shielded cable with 6.35mm plug
Technical Specifications
Directivity
Cardioid
Frequency Response Min
100Hz
Sensitivity
-58dB
Lead Length
2.5m
Output Impedance
600ohm
Frequency Response Max
10kHz
Connector Type
6.35mm Stereo Jack Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.702