Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoAB075457B
Order Code3391817
Product RangeToolpak - Sanding Belts
Also Known AsGTIN UPC EAN: 5039197102001
77 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoAB075457B
Order Code3391817
Product RangeToolpak - Sanding Belts
Also Known AsGTIN UPC EAN: 5039197102001
Abrasive TypeBelt
Abrasive ColourMaroon
Abrasive GradeP40
Length457mm
Width75mm
Product RangeToolpak - Sanding Belts
SVHCNo SVHC (14-Jun-2023)
Product Overview
Continuous Cloth Belts for heavy-duty use. Fully-ground belt joints, to prevent the joint ‘catching’ the work-piece during use. For Wood, Metal, Plastics, Plaster & Paint. Suitable for use on all popular 75mm x 457mm belt sanders, specifically: Makita 9910, 9911, Skil 1100, 1200, 1205, 1200H, 1205H.
- Grit: 40g / Grade: Very Coarse
- Size: 75mm x 457mm
- Aluminium Oxide Grit
- Full Resin Bond
- X Weight Cloth Backing
- Shrink Wrapped in packs of 5
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P40
Width
75mm
SVHC
No SVHC (14-Jun-2023)
Abrasive Colour
Maroon
Length
457mm
Product Range
Toolpak - Sanding Belts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263