Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoCHS02P
Order Code3391827
Product RangeToolpak - Chisels
Also Known AsGTIN UPC EAN: 5039197011297
20 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč76.996 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoCHS02P
Order Code3391827
Product RangeToolpak - Chisels
Also Known AsGTIN UPC EAN: 5039197011297
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length250mm
Product RangeToolpak - Chisels
SVHCNo SVHC (14-Jun-2023)
Product Overview
SDS-plus shank chisels for general breaking work. Suitable for use with SDS-Plus hammer drills with roto stop. Produced from high grade alloy steel. Heat treated with shot peened finish. For light duty breaking, chiselling and render removal. Ideal for chiselling, breaking and render removal.
- Width: 20mm, Length: 250mm
- SDS-Plus Shank
- For Chiselling, Breaking and Render Removal
- High Grade Alloy Steel
- Chiselling Mortar, Brick and Concrete
- For SDS-Plus Hammer Drills with Roto Stop
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
Toolpak - Chisels
Drill Bit Size Imperial
-
Overall Length
250mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26