Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoDB230
Order Code3391834
Product RangeToolpak - Segmented Blades
Also Known AsGTIN UPC EAN: 5039197055796
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč291.931 |
Price for:Each
Minimum: 1
Multiple: 1
Kč291.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoDB230
Order Code3391834
Product RangeToolpak - Segmented Blades
Also Known AsGTIN UPC EAN: 5039197055796
Abrasive MaterialDiamond
External Diameter230mm
Bore Size22.23mm
Thickness-
Abrasive Grade-
Operating Speed Max80m/s
Product RangeToolpak - Segmented Blades
SVHCNo SVHC (14-Jun-2023)
Product Overview
Quality 7.2mm segments for cutting a wide range of building type materials. Suitable for Concrete, Facing Bricks, Blocks, Kerbs, Paving Slabs.
- 7.2mm Plain Segments
- Cuts a Wide Range of Building Materials
- Keyhole Gullets
- Excellent Cutting & Long Life
- For 230mm Angle Grinders
- 22.23mm Bore / Max 6,650rpm
Technical Specifications
Abrasive Material
Diamond
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Toolpak - Segmented Blades
External Diameter
230mm
Thickness
-
Operating Speed Max
80m/s
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82023900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.638