Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoRFJ-SET19X
Order Code3391844
Also Known AsGTIN UPC EAN: 5039197113786
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč304.471 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč304.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoRFJ-SET19X
Order Code3391844
Also Known AsGTIN UPC EAN: 5039197113786
Kit ContentsSizes: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
General purpose bits to DIN338 standard. Hot roll-forged drill bits will drill clean holes in many materials. With a 118° tip angle they provide easy drilling and have good flexibility and break resistance. Black oxide finish, which strengthens the surface of the drill bit. Parallel shank bit for use in hand-held rotary drills or bench/pillar drills with a 3-Jaw drill chuck. Always use cutting oil when drilling metallic materials.
- 118° Tip Cutting Angle
- For Drilling Steel, Cast Iron, Non-ferrous Metal and Plastic
- Manufactured to DIN338 Standard
- Supplied in Strong Fold-out Plastic Drill Case
Contents
Sizes: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Technical Specifications
Kit Contents
Sizes: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434