Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19,691.661 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19,691.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00761200
Order Code4759331
Technical Datasheet
Processor Core TypeARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Core NumberAM69A98
Silicon Family NameAquila AM69
Processor Speed2GHz
RAM Memory Size32GB
Kit ContentsComputer-On-Module AM69A98
InterfacesCAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating SystemTorizon Embedded Linux
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Silicon Family Name
Aquila AM69
RAM Memory Size
32GB
Interfaces
CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM69A98
Processor Speed
2GHz
Kit Contents
Computer-On-Module AM69A98
Operating System
Torizon Embedded Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001