Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,300.186 |
Product Information
Product Overview
01352001 is an Iris carrier board V2.0B for the Colibri family of computer-on-modules. Iris supports all modules in the Colibri product family. Iris carrier board provides two methods of supplying power to the board. One of the following can be used: The connector X17 is a pluggable, dual-pin male screw type Phoenix terminal block widely used in industrial applications. This connector is assembled by default. The connector X6, which is a standard 5.5mm power jack barrel connector that is widely used in consumer electronic devices. This connector is not assembled by default. Both the connectors have a wide input voltage range of 6-27V DC.
- USB Type-A and OTG Micro-AB connectors for host and host/client
- RJ45 Ethernet, micro SD card slot, LVDS interface
- Digital (TDMS) and Analog (VGA) interfaces on a single DVI-I connector
- Digital RGB interface with resistive touch input signals
- Resistive touch screen connector
- Capacitive touch connector
- Audio out/Microphone in 3.5mm stereo jack
- Microphone in and line-in on the audio header
- SSP, I2C, 4 ADCs, 4 PWMs, and 8 GPIOs on extension header
- UART-A/B/C available with TTL and RS-232 level and real-time clock with battery backup
Technical Specifications
-
-
-
Iris Carrier Board V2.0B
No SVHC (25-Jun-2025)
-
-
Colibri Family Computer-on-Modules
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate