Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,869.466 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,869.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01561105
Order Code4759347
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsVerdin Development Board V1.1F
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Verdin Development Board V1.1F
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001