Print Page
Image is for illustrative purposes only. Please refer to product description.
1,674 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.106 |
| 10+ | Kč16.026 |
| 100+ | Kč12.816 |
| 500+ | Kč8.026 |
| 1000+ | Kč7.298 |
| 2500+ | Kč6.822 |
| 5000+ | Kč6.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč33.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC540D(BJ)
Order Code3872226
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74HC540
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74540
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74540
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74HC540
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability