Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoRFM04U6P(TE12L,F)
Order Code3872262
Also Known AsRFM04U6P, RFM04U6P(TE12L
Technical Datasheet
708 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.285 |
10+ | Kč68.218 |
100+ | Kč52.417 |
500+ | Kč46.649 |
1000+ | Kč35.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč89.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoRFM04U6P(TE12L,F)
Order Code3872262
Also Known AsRFM04U6P, RFM04U6P(TE12L
Technical Datasheet
Drain Source Voltage Vds16V
Continuous Drain Current Id2A
Power Dissipation7W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSMD
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
16V
Power Dissipation
7W
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2A
Operating Frequency Min
-
Transistor Case Style
SMD
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001