Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | Kč14.346 |
| 9000+ | Kč10.408 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč43,038.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L61NU,LF(T
Order Code4320132
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.025ohm
Transistor Case StyleUDFN
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.025ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
UDFN
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability