Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62783AFG(Z,EL)
Order Code4178787
Also Known AsTBD62783AFG, TBD62783AFG(Z
Technical Datasheet
108 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč54.925 | 
| 10+ | Kč39.626 | 
| 50+ | Kč35.363 | 
| 100+ | Kč30.848 | 
| 250+ | Kč29.344 | 
| 500+ | Kč28.090 | 
| 1000+ | Kč25.331 | 
| 2500+ | Kč22.622 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč54.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TBD62783AFG(Z,EL) is a TBD62783A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 8 channel source type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is -500mA (max, for each channel, Ta = 25°C)
- Input voltage range from 2 to 25V (output on, IOUT = -100mA or upper, VDS=2V, Ta = −40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VCC = 50V, VIN = 0V, Ta = 85°C)
- Clamp diode reverse current is 1.0μA (max, VR = 50V, Ta = 85°C)
- Turn on delay is 0.4μs (max, VCC = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 2.0μs (max, VCC = 50V, RL = 125ohm, CL = 15pF)
- SOP18-P-375-1.27 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
2V
No. of Outputs
8Outputs
Output Current
-500mA
Product Range
-
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
SOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
Product traceability