Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC75W57FU,LF(T
Order Code4415821
Also Known AsTC75W57FU, TC75W57FU,LF
Technical Datasheet
2,885 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč11.763 |
10+ | Kč8.301 |
100+ | Kč6.446 |
500+ | Kč5.718 |
1000+ | Kč5.192 |
5000+ | Kč5.041 |
10000+ | Kč4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč58.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75W57FU,LF(T
Order Code4415821
Also Known AsTC75W57FU, TC75W57FU,LF
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay140ns
Supply Voltage Range1.8V to 7V
IC Case / PackageSSOP
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC75W57FU,LF(T is a CMOS type general-purpose dual comparator capable of single power supply operation and using lower supply currents than the conventional bipolar comparators. Its push-pull output can connect directly to local IC’s such as TTL and CMOS circuits.
- Supply current is 220μA typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Single power supply operation
- Wide common mode input voltage range from VSS to VDD−0.9V
- Push-pull output circuit, low input bias current
- Input offset voltage is ±1mV typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Common mode input voltage is 4.1V max (VDD = 5V, VSS = GND, Ta = 25°C)
- Voltage gain is 94dB typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Operating supply voltage range from 1.8 to 7.0V (Ta = 25°C)
- Response time is 11ns typ (Over drive = 100mV, VDD = 5V, VSS = GND, Ta = 25°C)
- 8-pin SSOP8-P-0.65 package, operating temperature range from -40 to 85°C
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
140ns
IC Case / Package
SSOP
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Channels
2Channels
Supply Voltage Range
1.8V to 7V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability