Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TLP2630 is a Dual Logic Output Photocoupler consists of a pair of GaAlAs LED and integrated high gain, high speed photodetector. The output of the detector circuit is an open collector, Schottky clamped transistor.
- 5mA Input current threshold
- 5V Supply LSTTL/TTL compatible
Applications
Communications & Networking
Technical Specifications
Isolation Voltage
2.5kV
No. of Pins
8Pins
Data Rate
10Mbaud
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722