Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOYODA GOSEI
Manufacturer Part NoE1L55-AW0C2-01
Order Code1057116
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ-
Luminous Intensity1.8cd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
White
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
50°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.4V
Luminous Intensity
1.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026