Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč297.700 | 
| 10+ | Kč231.488 | 
| 25+ | Kč225.218 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč297.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoH0.250 M7STPB SF HEX 5.0
Order Code2846574
Bit TypeHex
Hex Bit Size5mm
Length25mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057