Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč474.764 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč474.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383410
Order Code4562700
Technical Datasheet
External Diameter17.8mm
Grip Range Min2.5mm
Grip Range Max8mm
Overall Length26.6mm
External Depth2.9mm
Mounting Hole Dia6.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
17.8mm
Grip Range Max
8mm
External Depth
2.9mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Grip Range Min
2.5mm
Overall Length
26.6mm
Mounting Hole Dia
6.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115