Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč487.054 |
| 25+ | Kč358.895 |
| 50+ | Kč355.885 |
| 100+ | Kč352.625 |
| 250+ | Kč349.615 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč487.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSLPB-1LB
Order Code2472964
Technical Datasheet
External Diameter9.4mm
Grip Range Min-
Grip Range Max-
Overall Length11.3mm
External Depth6.5mm
Mounting Hole Dia4.8mm
Fastener MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
9.4mm
Grip Range Max
-
External Depth
6.5mm
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Grip Range Min
-
Overall Length
11.3mm
Mounting Hole Dia
4.8mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536