Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-075
Order Code2579309
Product RangeTCK Series
Technical Datasheet
81 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč146.718 |
3+ | Kč137.438 |
5+ | Kč128.159 |
10+ | Kč118.879 |
20+ | Kč112.358 |
50+ | Kč105.587 |
Price for:Each
Minimum: 1
Multiple: 1
Kč146.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-075
Order Code2579309
Product RangeTCK Series
Technical Datasheet
Inductance33.3µH
DC Current Rating4A
Product RangeTCK Series
Product Overview
- TCK-075 common mode choke
- Rated current of 4A (maximum), rated voltage of 500VDC (maximum )
- Inductance is 33.3µH ±20% (each winding)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
33.3µH
Product Range
TCK Series
DC Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008