Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTML 20112
Order Code1869180
Product RangeTML Series
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,361.593 |
| 5+ | Kč1,314.694 |
| 10+ | Kč1,267.543 |
| 50+ | Kč1,185.532 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,361.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTML 20112
Order Code1869180
Product RangeTML Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 112VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Width48mm
Height22mm
Depth70mm
Product RangeTML Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TML series from Tracopower are ultra compact AC/DC power supplies in a fully encapsulated plastic case with increased power density. TML series are available in 20W and 40W output powers. These power supplies features solder pins for direct PCB mounting and screw terminals for easy installation. TML series AC/DC modules are used in commercial and industrial electronic equipments where compactness is of major concern.
- Available in single, dual and triple outputs
- 100KHz (TML 20) and 132KHz (TML 40) switching frequencies
- Short circuit and overload protection
- PCB mount or chassis mount with screw terminals
- AC input voltage range from 90VAC to 264VAC
- DC input voltage range from100VDC to 375VDC
- Input frequency range from 47Hz to 440Hz
- Operating temperature range from -25°C to 60°C (TML 20 models) and -40°C to 60°C (TML 40 models)
- class I (TML 20 models) and class II to IEC/EN 60536 (TLM 40 models) safety approved
- 75% to 84% efficiency depending on model
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Height
22mm
Product Range
TML Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
264V
Width
48mm
Depth
70mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for TML 20112
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11