Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,300.026 |
| 5+ | Kč3,234.066 |
| 10+ | Kč3,168.106 |
| 50+ | Kč3,102.145 |
Product Information
Product Overview
The TS1GSK64V6H is a 512M x 8 DRAM high-speed low power memory DDR3 SO-DIMM use DDR3 SDRAM and a 2048 bits serial EEPROM on a 240-pin printed circuit board. It is a Dual In-Line Memory Module and is intended for mounting into 240-pin edge connector sockets. The synchronous design allows precise cycle control with the use of system clock. The data I/O transactions are possible on both edges of DQS, range of operation frequencies, programmable latencies allow the same device to be useful for a variety of high bandwidth, high performance memory system applications.
- 8-bit Pre-fetch
- Internal calibration through ZQ pin
- On die termination with ODT pin
- Serial presence detect with EEPROM
- Asynchronous reset
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
8GB
PC3-12800
Notebook SODIMM
1.425V
1.5V
85°C
No SVHC (14-Jun-2023)
1600MHz
204-Pin DDR3 SO-DIMM
-
1.575V
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate