Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoPC 08
Order Code3374754
Also Known AsGTIN UPC EAN: 0721405345526
Your Part Number
52 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč809.370 |
| 2+ | Kč742.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč809.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoPC 08
Order Code3374754
Also Known AsGTIN UPC EAN: 0721405345526
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A rack mount unit allowing easy on/off control of up to 8 channels of lighting effects. The illuminated rocker switches make this unit ideal for both mobile DJs and fixed installation use.
- 8 Way switch panel
- 8x Illuminated switches
- 8x IEC outlets
- 15A Circuit breaker
- White scribble strips for switch identification
- Max. Load: 13A (15A with suitable mains connector)
- Total load: 1800W @ 120V, 3600W @ 240V
- Power supply: 120~240V, 50/60Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58