Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97,335.480 |
Product Information
Product Overview
LXP-KIT bundle includes a LanXPLORER Pro, active remotes full kit and 3 year warranty. LanXPLORER Pro is a hand held tester for analysing and diagnosing problems in networks, cabling and Ethernet devices using copper, fibre and Wi-Fi interfaces. Using the LanXPLORER Pro in-line and end point modes, IT Technicians can pinpoint issues that are unable to be found with management software as it physically connects to the point of interest instead of scanning the entire network. LanXPLORER Pro does not examine the contents of the data being analysed therefore personal and confidential information will remain confidential. Diagnostic reports can be saved in PDF format and shared with colleagues and clients using the free TREND AnyWare™ app and a mobile device.
- Monitor PoE power consumption in-line
- NETMAP list all networks devices
- NETVERIFY compare two NETMAP scans to identity changes on the network
- In-line mode for Ethernet device troubleshooting (copper)
- VoIP QoS and signal testing (in-line)
- Wi-Fi interface to access network, Wi-Fi site survey @2.4/5GHz 802.11a/b/g/n/ac
- Top 10 bandwidth talkers and listeners
- Discover IP address conflicts
- Traffic statistics - network and devices
- Touch screen
Contents
1 x LXP-KIT Lanxplorer Pro, 1 x remote unit no. 1, 1 x 2.4/5GHz Wi-Fi antenna, 1 x TREND amplifier probe 62-164, 1 x RJ45 insert extraction tool, 10 x RJ45 inserts, 1 x power module (rechargeable), 1 - PSU/charger, 2 - 30cm RJ45 cable, 1 x carrying case.
Technical Specifications
R150001 LanXPLORER Pro Troubleshooter, 150050 Active Remotes Full Kit, 2x R150001W2 3 Year Warranty
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate