Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,901.904 |
Product Information
Product Overview
R158005 is a VDV II plus video cable verifier/ tester. VDV II Series eliminates guesswork and documents proper operation when installing, maintaining and troubleshooting data, voice and video cabling. Test results are stored in real-time on the free AnyWARE mobile app and are seamlessly uploaded to AnyWARE Cloud where professional PDF reports are generated.
- Performs standard tests for copper cabling
- Coax (F-type), 6 pin (RJ11/12) and 8 pin (RJ45) connectors
- Tests for miswires, opens, shorts and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes
- Larger 2.9″ display with backlit screen
- Network switch port flashing, cable length, distance to open / cut pairs
Contents
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x TREND networks QR card, 2 x RJ45 to alligator clip cable 390mm, 2 x screened RJ45 to RJ45 cable 150mm, 2 x RJ11/12 to RJ11/12 cable 100mm, 1 x F-type plug to F-type plug cable 230mm, 1 x F-81 barrel splice, 1 x BNC female to F-type male adaptor, 1 x BNC female to F-type female adaptor, 1 x RCA female to F-type male adaptor, 1 x RCA female to F-type female adaptor, 1 x wallet wiring card, 1 x carry case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCD
-
1Gbps
VDV II Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate