Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,714.227 |
Product Information
Product Overview
PD28-3-1021-TMCL is a stepper motor with controller / driver up-to 0.7A RMS / 24V DC sensOstep™ Encoder RS485 interface. It is a small and compact full mechatronic solutions including NEMA11 / 28mm flange size stepper motors, the TMCM-1021 controller/ driver electronics and TRINAMIC sensOstep™ encoder for step-loss detection. The two PANdrives include stepper motor with different lengths and different holding torques, but same electronics and encoder setup. The PANdrives support both, stand-alone operation e.g. using the on-board I/Os together with the build-in TMCL scripting feature and remote control operation using the RS485 2-wire communication bus interface and even a mixture of both.
- Motion profile calculation in real-time
- On the fly alteration of motor parameters (e.g. position, velocity, acceleration)
- High performance MCU for overall system control and serial communication protocol handling
- High-efficient operation, low power dissipation, dynamic current control
- Integrated protection, stallGuard2™ feature for stall detection
- coolStep™ feature for reduced power consumption and heat dissipation
- 2 general purpose outputs, RS485 2-wire communication interface
- Supply voltage is +24VDC nominal (9 to 28VDC)
- Motor current: up to 0.7A RMS (programmable)
- Ambient temperature range from -20 to +50°C
Technical Specifications
Single Shaft
Bipolar
Two Phase
12N-cm
670mA
24VDC
62mm
PANdrive
No SVHC (21-Jan-2025)
28mm
1.8°
9.2ohm
7.2mH
18g-cm²
4
5mm
20mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate