Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1370-TMCL
Order Code2910480
Product RangePANdrive
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,586.068 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,586.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1370-TMCL
Order Code2910480
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance1ohm
Torque Max0.22N-m
Current Rating2A
Inductance1.6mH
Inertia35g-cm²
Voltage Rating Max28VDC
No. of Wires4
External Length47mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length24mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
0.22N-m
Inductance
1.6mH
Voltage Rating Max
28VDC
External Length
47mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
42mm
No. of Phases
Two Phase
Resistance
1ohm
Current Rating
2A
Inertia
35g-cm²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254