Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-41-10-035
Order Code1010726
Product RangeQMot QSH4218
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,451.630 |
| 5+ | Kč1,353.066 |
| 10+ | Kč1,325.980 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,451.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-41-10-035
Order Code1010726
Product RangeQMot QSH4218
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max35N-cm
Resistance4.5ohm
Inductance7.5mH
Current Rating1A
Inertia54g-cm²
Voltage Rating Max24VDC
No. of Wires4
External Length38mm
Shaft Diameter5mm
Product RangeQMot QSH4218
Shaft Length24mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QSH4218-41-10-035 from Trinamic is a two phase hybrid stepper motor with 38mm motor length.
- NEMA 17 mounting configuration
- Step angle of 1.8˚
- Rated phase current of 1A and 4.5V rated voltage
- 4 wire connection
- Class B insulation
- Dimension of 42.3mm x 42.3mm x 38mm
- CE approved
- Weight of 280g
- Dielectric strength of 500VAC / 1 minute
- Ambient temperature range from -20°C to 50°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Resistance
4.5ohm
Current Rating
1A
Voltage Rating Max
24VDC
External Length
38mm
Product Range
QMot QSH4218
SVHC
No SVHC (21-Jan-2025)
Motor Size
42mm
No. of Phases
Two Phase
Torque Max
35N-cm
Inductance
7.5mH
Inertia
54g-cm²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38