20 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,961.948 |
Product Information
Product Overview
The TMCM-1141 from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a trapezoidal ramp generator. The TMCM-1141 is capable of driving up to 1.6A of current from each output (with proper heatsinking). The device provides a RS485, USB, S/D interface. It features motor current up to 1.1A RMS/1.6A peak (low current range, programmable) (or 2A RMS/2.8A peak (high current range, programmable, new additional range since hardware version 1.3). An integrated protocol processor supplies a high level TMCL communication, offers a convenient handling and can be used in many decentralized applications.
- Supply voltage range from 9V to 28V ( 24VDC nominal )
- Motion profile calculation in real time
- On the fly alteration of motor parameters (position, velocity, acceleration)
- High performance microcontroller for overall system control, serial communication protocol handling
- Up to 256 microsteps per full step
- High efficient operation and low power dissipation
- Dynamic current control, integrated protection, stallGuard2 feature for stall detection
- Feature coolStep for reduced power consumption and heat dissipation
- Dimension is 37mm x 37mm x 12mm (L x W x H)
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1-Axis Controller / Driver Module
2A
28VDC
No SVHC (21-Jan-2025)
Two Phase
9VDC
TMCM StepRocker
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate