Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP776-006
Order Code1801102
Your Part Number
Technical Datasheet
262 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,121.152 |
| 5+ | Kč1,037.005 |
| 10+ | Kč952.858 |
| 25+ | Kč893.274 |
| 50+ | Kč850.957 |
| 100+ | Kč810.342 |
| 250+ | Kč806.938 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,121.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP776-006
Order Code1801102
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug / USB A Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
6ft
Jacket Colour
-
Connector Type B
HD-15 Plug / USB A Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185976