Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002/500
Order Code4661339
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč580.222 |
| 10+ | Kč540.046 |
| 25+ | Kč491.719 |
| 50+ | Kč452.998 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Kč580.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002/500
Order Code4661339
Technical Datasheet
Wire Gauge24AWG
Conductor Area CSA-
Impedance77ohm
Jacket ColourBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size19 x 36AWG
Conductor MaterialCopper
Jacket MaterialPFA
External Diameter3.28mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Gauge
24AWG
Impedance
77ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
PFA
Product Range
-
Conductor Area CSA
-
Jacket Colour
Blue
Reel Length (Metric)
152.4m
Conductor Material
Copper
External Diameter
3.28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001