Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,368.054 |
Product Information
Product Overview
APM-M1-APO is an APM M1 versatile panel meter configurable to measure voltage, current, or frequency, and is compatible with 12-24V AC/DC power supplies. The unique display combines analogue-style readability with digital precision, featuring a large 4-digit readout, a 40-segment bar graph, and a colour-changing backlight for immediate condition feedback. Customize settings such as scale, range, alarms, messaging, and backlight colour via the APM software for tailored performance. The M1 meter also includes two outputs, configurable as either digital (open collector) or analogue (4-20mA), to facilitate communication with other devices or systems. The negative LCD display, with colour-changing figures on a black background, is optimized for darker environments. For a simple yet powerful remote monitoring platform, the APM M1 connects to Trumeter Cloud via the optional APM IoT Gateway, offering data recording along with email and optional SMS alerts.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Specifications
4
0A to 5A
68mm
12V
-10°C
APM Series
Current, Voltage / Frequency
-
68mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate