Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoAPM-SHUNT-ANO.
Order Code2668325
Product RangeAPM Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,606.002 |
| 10+ | Kč3,425.677 |
| 25+ | Kč3,245.352 |
| 50+ | Kč3,065.027 |
| 100+ | Kč2,884.702 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,606.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-SHUNT-ANO.
Order Code2668325
Product RangeAPM Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionDC Current
Meter Range0V to 1V
Digit Height12mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V to 1V
Panel Cutout Height
68mm
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
APM Series
Meter Function
DC Current
Digit Height
12mm
Panel Cutout Width
68mm
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184162