Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,496.524 |
| 5+ | Kč1,381.406 |
| 10+ | Kč1,353.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,496.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoDPM951-T
Order Code4635527
Technical Datasheet
Meter FunctionProcess
Meter Range-
Digit Height10mm
Panel Cutout Height22mm
Panel Cutout Width45mm
Supply Voltage Min7VDC
Supply Voltage Max0
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
Process
Digit Height
10mm
Panel Cutout Width
45mm
Supply Voltage Max
0
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Meter Range
-
Panel Cutout Height
22mm
Supply Voltage Min
7VDC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001