Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No17595
Order Code3409391
Also Known AsGTIN UPC EAN: 8713439175950
Technical Datasheet
14 In Stock
3 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč549.252 |
Price for:Each
Minimum: 1
Multiple: 1
Kč549.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Stylish stereo speaker set that delivers rich, powerful sound to your computer. Ideal for enhancing the sound output of your PC or laptop, the Remo 2.0 speaker set is a great addition to your home or office.
- Compact speaker set with 8W RMS output (16W peak power)
- Advanced technology for rich and powerful sound
- Easily accessible front mounted volume control
- USB interface and power
- Dimensions (HxWxD): 174x78x83mm
Contents
Speaker set with cables attached and user guide
Technical Specifications
Frequency Response Min
50Hz
External Height
174mm
External Depth
83mm
Plug Type
USB
Frequency Response Max
20kHz
External Width
78mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77