Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21661
Order Code3403264
Also Known AsGTIN UPC EAN: 8713439216615
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
Over-ear headset with adjustable soft padded headband and cushioned ear pads for maximum comfort.
- High quality stereo headset for PCs and laptops
- Ideal for online gaming sessions, enjoying music and using voice chat applications
- Comfortable design with adjustable headband and soft ear cushions
- Sensitive microphone providing clear speech quality
- In-line volume control
- 1.8m Cable
- 4 Pole 3.5mm to 2x 3.5mm adaptor supplied
Contents
Headset, adaptor cable and user guide
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm, 4 Way Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351