Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100EZ
Order Code1611234
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100EZ
Order Code1611234
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity25°
Diode Case StyleModule
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Module
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
25°
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.7V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001