Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOV4ZRGBA
Order Code1840442
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOV4ZRGBA
Order Code1840442
Technical Datasheet
Product Range-
LED ColourRed, Amber, Green, Blue
Viewing Angle60°
Forward Voltage @ TestR 2.5V, A 2.5V, G 3.9V, B 3.6V
Wavelength / ColourR 630nm, A 595nm, G 535nm, B 460nm
Luminous Flux / ColourR 35lm, A 36lm, G 30lm, B 5lm
Forward Current @ Test / Colour-
Forward Current Max-
Power Dissipation Pd-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Viewing Angle
60°
Wavelength / Colour
R 630nm, A 595nm, G 535nm, B 460nm
Forward Current @ Test / Colour
-
Power Dissipation Pd
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Red, Amber, Green, Blue
Forward Voltage @ Test
R 2.5V, A 2.5V, G 3.9V, B 3.6V
Luminous Flux / Colour
R 35lm, A 36lm, G 30lm, B 5lm
Forward Current Max
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268