Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM18F4W7
Order Code1840465
Product RangeOVM18
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM18F4W7
Order Code1840465
Product RangeOVM18
Technical Datasheet
Product RangeOVM18
LED ColourCool White
Wavelength Typ-
Luminous Flux @ Test20lm
Supply Voltage20V
Power Module ConfigurationLED String
Operating Temperature Min-30°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating400mW
Forward Current @ Test-
LED Module TypeLED + Housing
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVM18 series LED Module offers versatile string for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing light and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting & hidden ceiling lights, safety light around steps and pools are just a few places to create an environment for fun and emotional moods.
- 120° Beam angle
- ABS housing
- -30 to 50°C Operating temperature range
- IP67 Protection rating
Applications
LED Lighting, Lighting, Safety
Technical Specifications
Product Range
OVM18
Wavelength Typ
-
Supply Voltage
20V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Cool White
Luminous Flux @ Test
20lm
Power Module Configuration
LED String
Operating Temperature Max
50°C
Power Rating
400mW
LED Module Type
LED + Housing
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845