Print Page
FNGVS221-BHS-C
Flow Meter, 100mm Scale, Flowmeter, 20 cc/min, 280 cc/min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFNGVS221-BHS-C
Order Code4461508
Product RangeFNG Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,465.624 |
| 5+ | Kč6,253.447 |
| 10+ | Kč6,128.298 |
| 25+ | Kč6,003.400 |
| 50+ | Kč5,878.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,465.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFNGVS221-BHS-C
Order Code4461508
Product RangeFNG Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min20cc/min
Flow Rate Max280cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy1.25%
Accuracy± 1.25%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeBSPP
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeFNG Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
FNGVS221-BHS-C is a platon glass variable area flowmeter. This complete VA flowmeter consists of a glass flow tube and float scaled to the flow units required, and a frame to provide the end block supports and to cover and protect the tube.
- 100mm scale standard size flowmeter, built in needle valve with rear connections (end blocks style)
- Stainless end block material, viton O ring seals
- 1/4” BSPP process connection, hallow stainless steel float material
- Water cm3/min or L/min media
- Improved industrialized construction, easy to use, high visibility scale
- Rear ‘blow out’ safety vent, ergonomic design, UV stabilized rigid safety cover
- Operator confidence from float rotation, instantaneous response, accuracy up to ±1.25% FSD
- Customized scales, glass tube removal without tools, ATEX Infra-red alarm option
- Flow rate range from 20cc/min to 280cc/min
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
280cc/min
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy
± 1.25%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FNG Series
Flow Rate Min
20cc/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
1.25%
Media Type
Liquid
Process Connection Type
BSPP
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
Product traceability