Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč109.600 |
| 5+ | Kč103.580 |
Price for:Each
Minimum: 1
Multiple: 1
Kč109.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoCAGENUT50
Order Code4558111
Technical Datasheet
Accessory TypeCage Nut Set
Thread Size - MetricM6
Thread Size - Imperial-
For Use With19" Enclosure Racks
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Cage Nut Set
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M6
For Use With
19" Enclosure Racks
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001