Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFJ445
Order Code2525233
Also Known AsGTIN UPC EAN: 5055386503596
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč259.578 |
| 5+ | Kč230.736 |
Price for:Each
Minimum: 1
Multiple: 1
Kč259.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFJ445
Order Code2525233
Also Known AsGTIN UPC EAN: 5055386503596
Technical Datasheet
Modular Connector TypeFaceplate - RJ45
Port Configuration1 x 4 (Ganged)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions8Ways
IP Rating-
Connector Mounting-
No. of Ports4Ports
Connector Orientation-
Shielding-
Contact Termination TypeIDC / IDT
Contact PlatingNickel Plated Contacts
Magnetics-
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Cat5 faceplate with angled RJ45 sockets
- Reduces dust ingress and prevents cable strain
- Compact design - fits standard 86 x 86mm backbox
- 568B wired, fitted with LSA+ type IDC connectors
- Labelling and cable tie facility
Technical Specifications
Modular Connector Type
Faceplate - RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
-
Connector Orientation
-
Contact Termination Type
IDC / IDT
Magnetics
-
Contact Material
Phosphor Bronze
Product Range
-
Port Configuration
1 x 4 (Ganged)
No. of Contacts
8Contacts
LAN Category
Cat5e
IP Rating
-
No. of Ports
4Ports
Shielding
-
Contact Plating
Nickel Plated Contacts
LEDs
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07