Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOLSMDXPM
Order Code2534575
Also Known AsGTIN UPC EAN: 5055386503756
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč160.010 |
| 3+ | Kč148.724 |
Price for:Each
Minimum: 1
Multiple: 1
Kč160.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLSMDXPM
Order Code2534575
Also Known AsGTIN UPC EAN: 5055386503756
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Female to Female fibre keystone coupler with a die cast panel mount adaptor. Designed for easy mounting on industry standard patch panels
- ABS UL94V-0 keystone housing
Contents
Contents: Coupler, panel mount adaptor and screws
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
LC Duplex
Product Range
-
Convert From Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for KOLSMDXPM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025