Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKRCAWHWHPM
Order Code2671909
Also Known AsGTIN UPC EAN: 5055386505897
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč156.248 |
Price for:Each
Minimum: 1
Multiple: 1
Kč156.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKRCAWHWHPM
Order Code2671909
Also Known AsGTIN UPC EAN: 5055386505897
Technical Datasheet
Product Range-
Audio Video Connector ARCA / Phono Receptacle
Audio Video Connector BRCA / Phono Receptacle
SVHCNo SVHC (14-Jun-2023)
Product Overview
Convenient keystone coupler with panel mounting adaptor for RCA (phono) connectors. This coupler comes with a white ABS housing and white insert for easy identification and colour matching. Designed to fit industry standard keystone patch panels, face plates and surface mount boxes.
- Nickel plated brass connection
- ABS UL94V-0 Rated keystone housing
- White housing with white insert
- Dimensions (HxWxD): 22.3x18.15x33.2mm (excluding panel mount)
- Weight: 8g (approx.)
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Receptacle
Audio Video Connector A
RCA / Phono Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01