Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPSRLBK
Order Code4416500
Product RangePSRL Series
Also Known AsGTIN UPC EAN: 5055386511607
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč289.423 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč289.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPSRLBK
Order Code4416500
Product RangePSRL Series
Also Known AsGTIN UPC EAN: 5055386511607
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithTUK SPEEDY RJ45 Anti-Snag Arc Latch Plugs
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangePSRL Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Without anti-snag; designed to accommodate smooth operation of arc latch plugs
- Flush design, suitable for use in high density hubs and switches
- Coloured PVC boot gives premium appearance to assembled leads
- Suitable for cable diameter size: approx. 6.4mm
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
PSRL Series
For Use With
TUK SPEEDY RJ45 Anti-Snag Arc Latch Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84