Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSF24MC
Order Code4558105
Also Known AsGTIN UPC EAN: 5055386504838
Technical Datasheet
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,150.169 |
| 3+ | Kč1,070.414 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,150.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High density 1U Cat6 UTP patch panel, designed to provide flexible cable management and reliable operation for demanding applications.
- Robust, high quality cold-rolled steel construction
- Integral horizontal IDC's for easy termination (LSA+ type termination)
- Phosphor bronze contacts with 1.27µm gold plating
- Quick-fit cable tie fixing for each port
- Numbered ports and labelling facility
- Fixed rear cable management bar
- Dimensions (HxWxD): 44x483x115mm
Contents
Patch panel and cage nuts
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001