Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACK90SDSPM
Order Code2802420
Also Known AsGTIN UPC EAN: 5055386506122
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK90SDSPM
Order Code2802420
Also Known AsGTIN UPC EAN: 5055386506122
Technical Datasheet
In Line Connector ARJ45
Connector TypeRJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High performance 90° keystone network coupler
- Designed to fit industry standard faceplates, backboxes and patch panels
- Slim, compact design enables use in applications with limited available space
- Meets Category 6 data transfer rates
- Dimensions (HxWxD): 20x17x36mm
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Connector Type
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015